- RS Stock No.:
- 814-0106
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price Each
Kr. 431,07
(exc. VAT)
Kr. 538,84
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 431,07 |
5 - 9 | Kr. 388,07 |
10 + | Kr. 366,74 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 814-0106
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Twin Twisted Pair Thermocouple Cables
These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.
Available in types K, J, T & N.
Available in types K, J, T & N.
Specifications
Attribute | Value |
---|---|
Length | 50m |
Insulation Material | PFA |
Maximum Operating Temperature | +260°C |
Thermocouple Type | T |
Core Strands | 1/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | ANSI |