- RS Stock No.:
- 814-0115
- Brand:
- RS PRO
13 In stock for same day dispatch
Added
Price Each
Kr. 2 038,91
(exc. VAT)
Kr. 2 548,64
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 038,91 |
- RS Stock No.:
- 814-0115
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Flat Pair Thermocouple Cables
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
These PVC insulated flat pair extension and compensating cables are available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.
Specifications
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 200m |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | ANSI |