- RS Stock No.:
- 827-5693
- Brand:
- RS PRO
11 In stock for same day dispatch
Added
Price Each
Kr. 795,81
(exc. VAT)
Kr. 994,76
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 795,81 |
5 - 9 | Kr. 756,04 |
10 + | Kr. 716,15 |
- RS Stock No.:
- 827-5693
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Insulated & Screened Thermocouple Cables
10, 25, 50,100 & 200 metre lengths
These PVC insulated & screened thermocouple extension and compensating cables are designed with twisted cores & screened construction for lowered electrical noise.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.
Good quality general purpose cables, both highly waterproof and flexible.
Available in thermocouple extension types K, J, T, N and compensating type VX (KCB) for type K thermocouple.
Specifications
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 50m |
Maximum Operating Temperature | +105°C |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Cable Shape | Twisted |
Number of Strands | 2 |
Standards Met | IEC |