- RS Stock No.:
- 827-5757
- Brand:
- RS PRO
12 In stock for same day dispatch
Added
Price Each
Kr. 459,40
(exc. VAT)
Kr. 574,25
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 459,40 |
5 - 9 | Kr. 435,85 |
10 + | Kr. 413,85 |
- RS Stock No.:
- 827-5757
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFA Twin Twisted Pair Thermocouple Cables
These PFA Teflon twin twisted pair thermocouple cables are suitable for extending or assembling basic thermocouples. These strong, highly flexible thermocouples are resistant to acids, oils and other harmful substances.
Available in types K, J, T & N.
Available in types K, J, T & N.
Specifications
Attribute | Value |
---|---|
Insulation Material | PFA |
Length | 10m |
Thermocouple Type | K |
Maximum Operating Temperature | +260°C |
Core Strands | 7/0.2mm |
Cable Shape | Twin Twisted |
Number of Strands | 2 |
Standards Met | IEC |