- RS Stock No.:
- 827-5801
- Brand:
- RS PRO
12 In stock for same day dispatch
Added
Price Each
Kr. 282,70
(exc. VAT)
Kr. 353,38
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 282,70 |
5 - 9 | Kr. 268,62 |
10 + | Kr. 254,21 |
- RS Stock No.:
- 827-5801
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PTFE Insulated Twin Twisted Pair Thermpocouple Cables
PTFE twin twisted pair for extending or making simple thermocouples
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
Specifications
Attribute | Value |
---|---|
Insulation Material | PTFE |
Length | 10m |
Thermocouple Type | K |
Maximum Operating Temperature | +260°C |
Core Strands | 1/0.2mm |
Cable Shape | Twin Twisted |
Number of Strands | 2 |
Standards Met | IEC |