- RS Stock No.:
- 827-6088
- Brand:
- RS PRO
Available to back order for despatch 09.08.2024
Added
Price Each
Kr. 634,27
(exc. VAT)
Kr. 792,84
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 634,27 |
5 - 9 | Kr. 602,50 |
10 + | Kr. 570,72 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-6088
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
Specifications
Attribute | Value |
---|---|
Insulation Material | Glass Fibre |
Length | 10m |
Thermocouple Type | U |
Maximum Operating Temperature | +350°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |