RS PRO Type K Thermocouple Extension Lead 10 m Length, 7 mm Diameter, -10 °C → 105 °C Max

Subtotal (1 unit)*

Kr. 835,04

(exc. VAT)

Kr. 1 043,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 835,04

*price indicative

RS Stock No.:
239-4560
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Extension Lead

Thermocouple Type

K

Probe Diameter

7mm

Probe Length

10m

Maximum Temperature Sensed

105°C

Probe Material

Polyvinyl Chloride

Terminal Type

Plug

Series

RS PRO

Cable Length

10m

Standards/Approvals

JIS

Minimum Temperature Sensed

-10°C

COO (Country of Origin):
GB

RS PRO Standard Thermocouple Plug & Socket with Insulated Flat Pair Thermocouple Cable


From RS PRO, thermocouple connectors consisting of a standard thermocouple plug and thermocouple socket connector. These thermocouple connectors have been terminated together via a flat pair 7/0.2 mm PVC insulated thermocouple cable providing a quick, safe and error-free way of replacing your existing thermocouples.

The connector housings are made from a rugged thermoplastic which is impact resistant and able to withstand high temperatures of up to 200°C. The terminals on the plug have a flat design and are polarised to ensure an accurate connection when mated with the female socket. The housings of these miniature thermocouple connectors are colour coded in accordance with JIS specification.

What is a Thermocouple Connector?


Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened, and the thermocouple wires are simply screwed down into place using two captive screw clamps.

Feature and Benefits


  • Type K

  • All round general-purpose cable, both waterproof and very flexible

  • Thermocouple terminating with a standard plug & socket

  • Colour coded in accordance with JIS specification

  • Polarised flat pin contacts for an accurate connection

  • Temperature Measurement Range: Cable -10°C to 105°C – Connectors 200°C

  • 7/0.2 mm core strand

  • Polarity and thermocouple type clearly marked on housings

  • PVC Insulation

  • Ideal for general purpose use

  • RoHS Compliant

  • Variants


  • 1 m – RS stock no: 239-4562

  • 2 m – RS stock no: 239-4563

  • 3 m – RS stock no: 239-4561

  • 5 m – RS stock no: 239-4564

  • 10 m – RS stock no: 239-4560

  • Applications


    These miniature plug and socket connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these standard thermocouple connectors ideal for use even in the most demanding temperature measurement applications.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy