RS PRO Type K Thermocouple Extension Lead 1 m Length, 7 mm Diameter, -10 °C → 105 °C Max
- RS Stock No.:
- 239-4562
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 595,41
(exc. VAT)
Kr. 744,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 595,41 |
*price indicative
- RS Stock No.:
- 239-4562
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermocouple Extension Lead | |
| Thermocouple Type | K | |
| Probe Diameter | 7mm | |
| Probe Length | 1m | |
| Probe Material | Polyvinyl Chloride | |
| Maximum Temperature Sensed | 105°C | |
| Terminal Type | Plug | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Extension Lead | ||
Thermocouple Type K | ||
Probe Diameter 7mm | ||
Probe Length 1m | ||
Probe Material Polyvinyl Chloride | ||
Maximum Temperature Sensed 105°C | ||
Terminal Type Plug | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -10°C | ||
- COO (Country of Origin):
- GB
RS PRO Standard Thermocouple Plug & Socket with Insulated Flat Pair Thermocouple Cable
From RS PRO, thermocouple connectors consisting of a standard thermocouple plug and thermocouple socket connector. These thermocouple connectors have been terminated together via a flat pair 7/0.2 mm PVC insulated thermocouple cable providing a quick, safe and error-free way of replacing your existing thermocouples. ;The connector housings are made from a rugged thermoplastic which is impact resistant and able to withstand high temperatures of up to 200°C. The terminals on the plug have a flat design and are polarised to ensure an accurate connection when mated with the female socket. The housings of these miniature thermocouple connectors are colour coded in accordance with JIS specification.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened, and the thermocouple wires are simply screwed down into place using two captive screw clamps.
Feature and Benefits
Variants
Applications
These miniature plug and socket connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these standard thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Related links
- RS PRO Type K Thermocouple Extension Lead 1 m Length -10 °C → 105 °C Max
- RS PRO Type K Thermocouple Extension Lead 2 m Length -10 °C → 105 °C Max
- RS PRO Type K Thermocouple Extension Lead 5 m Length -10 °C → 105 °C Max
- RS PRO Type K Thermocouple Extension Lead 10 m Length -10 °C → 105 °C Max
- RS PRO Type K Thermocouple Extension Lead 3 m Length -10 °C → 105 °C Max
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7 x
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7 x 200
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Polyvinyl Chloride Insulation 7 x 200