- RS Stock No.:
- 872-2587
- Brand:
- RS PRO
4 In stock for same day dispatch
Added
Price Each
Kr. 550,17
(exc. VAT)
Kr. 687,71
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 550,17 |
5 - 9 | Kr. 533,50 |
10 + | Kr. 511,39 |
- RS Stock No.:
- 872-2587
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bolt Thermocouples with Overbraided Cable
Bolts have grounded junctions
M8, M10 and M12 sizes available
Each bolt has 2 m of glass fibre stainless steel overbraided cable
Suitable for use up to +250 ºC
M8, M10 and M12 sizes available
Each bolt has 2 m of glass fibre stainless steel overbraided cable
Suitable for use up to +250 ºC
Bolt thermocouples with 2m of glass fibre stainless steel overbraided cable, available in type K or J. Bolt sensors are generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.
Specifications
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Diameter | M12 Bolt |
Probe Length | 25mm |
Probe Material | Stainless Steel |
Maximum Temperature Sensed | +250°C |
Termination Type | Cable |
Cable Length | 2m |
Standards Met | IEC |