Eclipse Rivet Gun 2760C-M, operation type Manual 4.8 mm, 6.4 mm to 2.4 mm, 3.2 mm

Stock information currently inaccessible
RS Stock No.:
226-5997
Mfr. Part No.:
2760C-M
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Operation Type

Manual

Insert Size Maximum

4.8 mm, 6.4 mm

Insert Size Minimum

2.4 mm, 3.2 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Eclipse approximately 20% lighter and smaller than the compact riveter 2760C requires less effort and is easier to use than traditional gun type riveters. Requires fewer pulls to successfully pop rivets Fits conveniently into toolboxes Perfect for use in restricted spaces Easier on the arms and shoulder when popping lots of rivets.

Strong 3-piece alloy steel jaw mechanism with hexagonal internal structure for a longer life and easy operating
Reinforced 2mm thick Carbon Steel heat-treated handle for extra strength and durability
Ergonomically designed handles for comfortable use
Contains rivet noses for use with 2.4mm, 3.2mm, 4.0mm, 4.8mm and 6.4mm aluminium and steel rivets To operate, pre-drill holes into the items
Noses are colour coded by size for easy identification and may be conveniently changed with no need for extra tools
To operate, pre-drill holes into the items being joined together, the optimum drill size is 0.1mm biggee than the size of the rivet
Spare replacement jaws and noses are available