RS PRO 180 kΩ Carbon Film Resistor 2 W 5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 24,82

(exc. VAT)

Kr. 31,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 070 unit(s) ready to ship
  • Plus 1 000 unit(s) ready to ship from another location
  • Plus 850 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240Kr. 2,482Kr. 24,82
250 - 490Kr. 2,345Kr. 23,45
500 - 990Kr. 2,174Kr. 21,74
1000 - 2490Kr. 2,036Kr. 20,36
2500 +Kr. 1,842Kr. 18,42

*price indicative

Packaging Options:
RS Stock No.:
707-8956
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

180kΩ

Product Type

Resistor

Resistor Type

Carbon

Power Rating

2W

Tolerance ±

5%

Packaging

Ammo Pack

Voltage

500V

Axial/Radial

Axial

Technology

Carbon Film

Series

RS PRO

Automotive Standard

No

Package/Case

1145

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

4.5mm

Standards/Approvals

IEC 115 and IEC 115-2

Length

11.5mm

Temperature Coefficient

-700 → 0 ppm/°C

Lead Diameter

780μm

COO (Country of Origin):
TW

Carbon Film Resistors 2W


The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy