Allen Bradley 700-HT Series Socket Timer Relay, 2-Contact, 24 V dc 24V ac, 1-Function, DPDT Switch Configuration

Subtotal (1 unit)*

Kr. 2 333,99

(exc. VAT)

Kr. 2 917,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 333,99

*price indicative

RS Stock No.:
220-2647
Mfr. Part No.:
700-HT22DU24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Timer Relay

Function

Multifunction

Mount Type

Socket

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

DPDT

IP Rating

IP40

Supply AC Voltage

24V ac

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-28°C

Maximum Operating Temperature

65°C

Terminal Type

Plug-In

Standards/Approvals

RoHS

Height

54mm

Width

10.5mm

Length

38mm

Series

700-HT

COO (Country of Origin):
US
The Rockwell Automation Tube Base Dial Timing Relay has DPDT contact arrangement and rugged pin style socket mounting. It is fixed timing relay.

It has pin-style terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy