- RS Stock No.:
- 283-4528
- Mfr. Part No.:
- FL-550R
- Brand:
- Unilite
Available to back order for despatch when stock is available
Added
Price Each
Kr. 830,22
(exc. VAT)
Kr. 1 037,78
(inc. VAT)
Units | Per unit |
1 + | Kr. 830,22 |
- RS Stock No.:
- 283-4528
- Mfr. Part No.:
- FL-550R
- Brand:
- Unilite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Unilite ALUMINIUM USB FLASHLIGHT have hard anodized die cast matte aluminium body. It includes Tactical rubberised micro switch operation. It has 3 light mode settings and 8Hz defence strobe.
Flawless smooth reflector for long distance beam
Impact resistant to 1m
Built-in USB rubberised charging port cover
Battery level and charging indicator LED
Impact resistant to 1m
Built-in USB rubberised charging port cover
Battery level and charging indicator LED
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Plug Type | USB-C |
Lamp Type | LED |
Luminosity | 550 lm |
Model | FL-550R |
Length | 113 mm |
Colour | Black |