- RS Stock No.:
- 775-8113
- Mfr. Part No.:
- 8417R - P17R
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 775-8113
- Mfr. Part No.:
- 8417R - P17R
- Brand:
- Led Lenser
- COO (Country of Origin):
- GB
P17R (8417R) Rechargeable 3 Function LED Torch
The Ledlenser P17R (8417-R) utilises two advanced rechargeable Li-FePO4 (Lithium Iron Phosphate) batteries that can be recharged more than 3000 times and maintain 90% of their capacity after 2000 charges. The great advantage of the P17R is a discharge cycle of up to 10 hours, including a maximum light output of 400 lumens. At this power level, the maximum range you can shine a spot is up to 450 metres. At low power, the output is 60 lumens. Battery charge time is 2 to 3 times shorter than standard rechargeable batteries.
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Attribute | Value |
---|---|
Torch Style | |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 400 lm |
Batteries | Battery Pack |
Case Material | Aluminium |
Hazardous Area | No |
Model | P17R |
Range | 450 m |
Beam Type | Flood |
Length | 300 mm |
Head Diameter | 47mm |
Colour | Black |
- RS Stock No.:
- 775-8113
- Mfr. Part No.:
- 8417R - P17R
- Brand:
- Led Lenser
- COO (Country of Origin):
- GB
P17R (8417R) Rechargeable 3 Function LED Torch
The Ledlenser P17R (8417-R) utilises two advanced rechargeable Li-FePO4 (Lithium Iron Phosphate) batteries that can be recharged more than 3000 times and maintain 90% of their capacity after 2000 charges. The great advantage of the P17R is a discharge cycle of up to 10 hours, including a maximum light output of 400 lumens. At this power level, the maximum range you can shine a spot is up to 450 metres. At low power, the output is 60 lumens. Battery charge time is 2 to 3 times shorter than standard rechargeable batteries.
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Attribute | Value |
---|---|
Torch Style | |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 400 lm |
Batteries | Battery Pack |
Case Material | Aluminium |
Hazardous Area | No |
Model | P17R |
Range | 450 m |
Beam Type | Flood |
Length | 300 mm |
Head Diameter | 47mm |
Colour | Black |