- RS Stock No.:
- 827-6444
- Mfr. Part No.:
- 7613
- Brand:
- Led Lenser
Discontinued product
- RS Stock No.:
- 827-6444
- Mfr. Part No.:
- 7613
- Brand:
- Led Lenser
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
V9 LED Key Ring Micro-Torch
The V9 slimline micro-torch from Ledlenser measures only 53mm length x 9.5mm diameter and weighs just 11g. Despite its small size this key-ring torch delivers up to 15 lumens brightness at 16 metres, enough to light the door, or car key hole from anywhere on your drive. The V9 torch is the perfect accessory for a pocket, bag or key-ring. This Key-ring torch light up by pressing and holding down the switch on the barrel, then realising it to turn it off.
Slimline micro torch with classic good looks
Energy efficient LED Light Chip
Reliable German engineering
Tough aluminium casing
Barrel Switch
Water and dust resistant IPX54
Size 53 x 9.5mm
Power 15 lumens max
Run Time up to 30 min
Beam Distance up to 16m
Weight 11 grams
Energy efficient LED Light Chip
Reliable German engineering
Tough aluminium casing
Barrel Switch
Water and dust resistant IPX54
Size 53 x 9.5mm
Power 15 lumens max
Run Time up to 30 min
Beam Distance up to 16m
Weight 11 grams
Supplied with
4 x AG3 batteries
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 15 lm |
Batteries | Coin Cell |
Case Material | Aluminium |
Hazardous Area | No |
Model | V9 |
Range | 16 m |
Beam Type | Flood |
Length | 53 mm |
Head Diameter | 10mm |
Colour | Silver |
Weight with Batteries | 11g |