Facom Digital Torque Tester, ±2 % Accuracy
- RS Stock No.:
- 235-0909
- Mfr. Part No.:
- E.406
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 3 115,24
(exc. VAT)
Kr. 3 894,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 115,24 |
*price indicative
- RS Stock No.:
- 235-0909
- Mfr. Part No.:
- E.406
- Brand:
- Facom
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
| Brand | Facom | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Accuracy | ±2 % | |
| Standards/Approvals | ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Digital Yes | ||
Product Type Torque Tester | ||
Accuracy ±2 % | ||
Standards/Approvals ISO 6789, NF EN ISO 6789, DIN EN ISO 6789 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom electronic angle adapter has accuracy ± 2° and measuring unit in degree. It is supplied in plastic case with calibration certificate.
Angular range 1 – 360°
Presetting possible of 9 angle values
Memory 50 values
Related links
- Facom Digital Torque Tester ±3 % Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester, ±3 % Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Analyser, ±2 % Accuracy
- Bahco Digital Torque Tester ±4 % Accuracy
- Facom Digital Torque Analyser ±3 % Accuracy