Facom Digital Torque Tester, 1/4 in Drive, 1 % (clockwise), 3 % (counterclockwise) Accuracy

Subtotal (1 unit)*

Kr. 16 390,90

(exc. VAT)

Kr. 20 488,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 390,90

*price indicative

RS Stock No.:
268-6781
Mfr. Part No.:
E.2000-5A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Tester

Digital

Yes

Drive Size

1/4in

Accuracy

1 % (clockwise), 3 % (counterclockwise)

Maximum Torque - Nm

5Nm

Minimum Torque - Nm

0.5Nm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The Facom torque controller has LCD screen with audible beeps that help reduce risk of error and allow for clear readability. The packaging includes blow mould case with AC/DC adapter and calibration certificate.

Accurate to 1% CW and 3% CCW digit accuracy

Main power with adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy