Facom Digital Torque Tester, 1/2 in Drive, 1 % (clockwise), 3 % (counterclockwise) Accuracy
- RS Stock No.:
- 268-6778
- Mfr. Part No.:
- E.2000-350A
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 18 557,60
(exc. VAT)
Kr. 23 197,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 557,60 |
*price indicative
- RS Stock No.:
- 268-6778
- Mfr. Part No.:
- E.2000-350A
- Brand:
- Facom
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
| Brand | Facom | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 1/2in | |
| Accuracy | 1 % (clockwise), 3 % (counterclockwise) | |
| Minimum Torque - Nm | 35Nm | |
| Maximum Torque - Nm | 350Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 1/2in | ||
Accuracy 1 % (clockwise), 3 % (counterclockwise) | ||
Minimum Torque - Nm 35Nm | ||
Maximum Torque - Nm 350Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Facom torque controller has LCD screen with audible beeps that help reduce risk of error and allow for clear readability. The packaging includes blow mould case with AC/DC adapter and calibration certificate.
Accurate to 1% CW and 3% CCW digit accuracy
Main power with adapter
Related links
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Facom Digital Torque Tester ±3 % Accuracy
- Facom Digital Torque Tester, ±3 % Accuracy
- Facom Digital Torque Tester, ±2 % Accuracy
- Facom Digital Torque Analyser ±3 % Accuracy
- Facom Digital Torque Analyser, ±2 % Accuracy
- Facom Digital Torque Calibration Analyser ±1 % Accuracy