Facom Dial Torque Wrench, 300 → 1500 Nm, 19.05 mm Drive, Square Drive, 595mm Overall
- RS Stock No.:
- 235-9840
- Mfr. Part No.:
- K.203B
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 27 300,14
(exc. VAT)
Kr. 34 125,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 27 300,14 |
*price indicative
- RS Stock No.:
- 235-9840
- Mfr. Part No.:
- K.203B
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Dial Torque Wrench | |
| Sub Type | Ratchet | |
| Torque Range | 300 → 1500 Nm | |
| Drive Shape | Square | |
| Drive Size | 19.05mm | |
| Overall Length | 595mm | |
| Accuracy | ±4 % | |
| Finish | Chrome | |
| Scale Graduations | 50Nm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Dial Torque Wrench | ||
Sub Type Ratchet | ||
Torque Range 300 → 1500 Nm | ||
Drive Shape Square | ||
Drive Size 19.05mm | ||
Overall Length 595mm | ||
Accuracy ±4 % | ||
Finish Chrome | ||
Scale Graduations 50Nm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 30 mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IT
The Facom high-torque wrenches with ratchet and drive square Light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate. Wrenches supplied in metal case with storage module), dim. (L. x
Accuracy: ± 4 % value displayed
Two reading scales: N·m and lbf.ft.
Large size dial
Related links
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 1019mm Overall
- Facom Dial Torque Wrench Round Drive, 595mm Overall
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- STAHLWILLE 730DR Digital Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595mm Overall, RSCAL