Facom Dial Torque Wrench, 500 → 2500 Nm, 1 in Drive, Square Drive, 724mm Overall
- RS Stock No.:
- 235-9945
- Mfr. Part No.:
- M.200B
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 37 054,39
(exc. VAT)
Kr. 46 317,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 37 054,39 |
*price indicative
- RS Stock No.:
- 235-9945
- Mfr. Part No.:
- M.200B
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Dial Torque Wrench | |
| Torque Range | 500 → 2500 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 724mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Dial Torque Wrench | ||
Torque Range 500 → 2500 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 724mm | ||
Accuracy ±4 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 30 mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- IT
The Facom high-torque wrenches with drive square light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate. Wrenches supplied in metal case with storage module, dim. (L. x W. x H.) is
Accuracy: ± 4 % value displayed
Two reading scales: N·m and lbf.ft
Large size dial
Related links
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 1019mm Overall
- Facom Dial Torque Wrench Round Drive, 595mm Overall
- CK Dial Torque Wrench 1/2 in Drive 600mm Overall, RSCAL
- CK Dial Torque Wrench 1/2 in Drive 600mm Overall
- RS PRO Dial Torque Wrench 1/2 in Drive 435mm Overall