- RS Stock No.:
- 103-5706
- Mfr. Part No.:
- BT139X-800,127
- Brand:
- NXP
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 50)
Kr. 9,588
(exc. VAT)
Kr. 11,985
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | Kr. 9,588 | Kr. 479,40 |
100 - 200 | Kr. 7,495 | Kr. 374,75 |
250 - 450 | Kr. 6,875 | Kr. 343,75 |
500 - 950 | Kr. 6,415 | Kr. 320,75 |
1000 + | Kr. 5,617 | Kr. 280,85 |
*price indicative |
- RS Stock No.:
- 103-5706
- Mfr. Part No.:
- BT139X-800,127
- Brand:
- NXP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRIAC, WeEn Semiconductors
Note
NXP is a trademark of NXP B.V.
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 16A |
Mounting Type | Through Hole |
Package Type | TO-220F |
Maximum Gate Trigger Current | 70mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 170A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 800V |
Maximum Holding Current | 45mA |
Dimensions | 10.3 x 4.6 x 9.3mm |
Length | 10.3mm |
Width | 4.6mm |
Height | 9.3mm |
Maximum Operating Temperature | +125 °C |
Peak On-State Voltage | 1.6V |
Repetitive Peak Off-State Current | 0.5mA |
Minimum Operating Temperature | -40 °C |