Fagor Electronica Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2403
Mfr. Part No.:
FT0814MH TU
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.36 x 4.67 x 15.35mm

Length

10.36mm

Width

4.67mm

Height

15.35mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

1mA

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH

High Commutation TRIACs, Fagor


A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.


TRIACs, Fagor

Related links