10 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3362

Get a bulk buy discount

Add 250 more to save Kr. 140,25

View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 349,40

(exc. VAT)

Kr. 436,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200Kr. 6,988Kr. 349,40-
250 - 450Kr. 6,427Kr. 321,35Kr. 140,25
500 - 950Kr. 5,798Kr. 289,90Kr. 595,00
1000 - 1950Kr. 5,171Kr. 258,55Kr. 1 817,00
2000 +Kr. 4,542Kr. 227,10Kr. 4 892,00

*price indicative

RS Stock No.:
167-5372
Mfr. Part No.:
3362P-1-100LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Tube

Power Rating

0.5W

Series

3362

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Shaft Diameter

2.77mm

Length

6.6mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4.7mm

Element Material

Cermet

Mechanical Rotation

270°

COO (Country of Origin):
CR

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series


Miniature package

Rotor designed for automatic machine adjust interface

Sealed to withstand harsh environments and immersion cleaning

Built in board stand offs

Multi-wire wiper to minimise contact resistance variation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy