10 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Vishay, TSM4

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-9355
Mfr. Part No.:
TSM4YJ103KB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

10kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

11

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.25W

Series

TSM4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.8mm

Shaft Diameter

1.5mm

Maximum Voltage

50V

Depth

3.7mm

Standards/Approvals

IEC, JEDEC, RoHS

Height

3.8mm

Element Material

Cermet

Mechanical Rotation

13Cycles

COO (Country of Origin):
CZ

4mm 11 Turn Sealed 250mW TSM 4YJ Series


Small size for optimum packing density

Professional grade

Low contact resistance variation & excellent stability

Suitable for manual and automatic operation

Fully sealed to IP67

Solder by vapour phase & reflow

Available in footprints profiles

Multi-Turn Surface Mount Trimmers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy