2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93
- RS Stock No.:
- 167-9944
- Mfr. Part No.:
- T93XB202KT20
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
Kr. 755,05
(exc. VAT)
Kr. 943,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | Kr. 15,101 | Kr. 755,05 |
*price indicative
- RS Stock No.:
- 167-9944
- Mfr. Part No.:
- T93XB202KT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 21 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 155°C | |
| Shaft Diameter | 2.2mm | |
| Length | 9.7mm | |
| Maximum Voltage | 250V | |
| Depth | 5mm | |
| Height | 9.8mm | |
| Standards/Approvals | IEC 60393-1 | |
| Diameter | 9.8mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 23Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2kΩ | ||
Mount Type Through Hole | ||
Number of Turns 21 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 155°C | ||
Shaft Diameter 2.2mm | ||
Length 9.7mm | ||
Maximum Voltage 250V | ||
Depth 5mm | ||
Height 9.8mm | ||
Standards/Approvals IEC 60393-1 | ||
Diameter 9.8mm | ||
Element Material Cermet | ||
Mechanical Rotation 23Cycles | ||
- COO (Country of Origin):
- CZ
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Related links
- 2 kΩ Pin 0.5 W Side Adjust Vishay, T93
- 500 Ω Pin 0.5 W Side Adjust Vishay, T93
- 5 kΩ Pin 0.5 W Side Adjust Vishay, T93
- 10 kΩ Pin 0.5 W Side Adjust Vishay, T93
- 100 kΩ Pin 0.5 W Side Adjust Vishay, T93
- 1 kΩ Pin 0.5 W Side Adjust Vishay, T93
- 100 kΩ PC Pin 0.5 W Side Adjust Vishay, T93
- 200 kΩ Pin 0.5 W Top Adjust Vishay, T93