100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, T93

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

Kr. 940,35

(exc. VAT)

Kr. 1 175,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50Kr. 18,807Kr. 940,35
100 - 200Kr. 15,989Kr. 799,45
250 - 450Kr. 15,046Kr. 752,30
500 - 1200Kr. 14,108Kr. 705,40
1250 +Kr. 13,165Kr. 658,25

*price indicative

RS Stock No.:
167-9989
Mfr. Part No.:
T93XB104KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Orientation

Side Adjust

Packaging

Tube

Power Rating

0.5W

Series

T93

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Maximum Voltage

250V

Shaft Diameter

2.2mm

Length

9.7mm

Standards/Approvals

IEC 60393-1

Depth

5mm

Height

9.8mm

Diameter

9.8mm

Element Material

Cermet

COO (Country of Origin):
CZ

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series

19 turn cermet trimmers

Low variation in contact resistance

IP 67 sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy