100 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93
- RS Stock No.:
- 167-9956
- Mfr. Part No.:
- T93YB101KT20
- Brand:
- Vishay
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
Kr. 755,05
(exc. VAT)
Kr. 943,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | Kr. 15,101 | Kr. 755,05 | - |
| 100 - 200 | Kr. 13,289 | Kr. 664,45 | 11% |
| 250 - 450 | Kr. 12,534 | Kr. 626,70 | 16% |
| 500 - 1200 | Kr. 10,571 | Kr. 528,55 | 29% |
| 1250 + | Kr. 9,816 | Kr. 490,80 | 34% |
*price indicative
- RS Stock No.:
- 167-9956
- Mfr. Part No.:
- T93YB101KT20
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Mount Type | Through Hole | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 2.2mm | |
| Length | 9.7mm | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60393-1 | |
| Height | 9.8mm | |
| Depth | 5mm | |
| Diameter | 9.8mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 23Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Mount Type Through Hole | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 2.2mm | ||
Length 9.7mm | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60393-1 | ||
Height 9.8mm | ||
Depth 5mm | ||
Diameter 9.8mm | ||
Element Material Cermet | ||
Mechanical Rotation 23Cycles | ||
- COO (Country of Origin):
- CZ
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
Related links
- 100 Ω Pin 0.5 W Top Adjust Vishay, T93
- 200 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 1 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 10 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 5 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 100 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 20 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 50 kΩ Pin 0.5 W Top Adjust Vishay, T93