2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-4
- RS Stock No.:
- 244-4309
- Mfr. Part No.:
- SM-42TW202
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 34,52
(exc. VAT)
Kr. 43,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 182 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | Kr. 17,26 | Kr. 34,52 |
| 10 - 48 | Kr. 16,415 | Kr. 32,83 |
| 50 - 98 | Kr. 15,215 | Kr. 30,43 |
| 100 + | Kr. 14,415 | Kr. 28,83 |
*price indicative
- RS Stock No.:
- 244-4309
- Mfr. Part No.:
- SM-42TW202
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | SM-4 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.8mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | UL, RoHS | |
| Height | 5.3mm | |
| Element Material | Ceramic | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series SM-4 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Length 4.8mm | ||
Maximum Voltage 300V | ||
Standards/Approvals UL, RoHS | ||
Height 5.3mm | ||
Element Material Ceramic | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS SM-42 series surface mount cermet trimmer. It offers fine adjustment and automatic mounting, also reflow soldering.
RoHS compliant
Resin material is UL Recognized 94V-0
Sealed construction
Washable
Related links
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-4
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 1 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 5 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- SICK Encoder Collets for Use with DBS36E-BBxxxx