2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-4

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 250 units)*

Kr. 2 923,25

(exc. VAT)

Kr. 3 654,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250Kr. 11,693Kr. 2 923,25-
500 - 750Kr. 11,221Kr. 2 805,254%
1000 +Kr. 10,63Kr. 2 657,509%

*price indicative

RS Stock No.:
244-4308
Mfr. Part No.:
SM-42TW202
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Surface

Number of Turns

11

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

SM-4

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Minimum Operating Temperature

-65°C

Length

4.8mm

Maximum Operating Temperature

150°C

Maximum Voltage

300V

Standards/Approvals

UL, RoHS

Height

5.3mm

Mechanical Rotation

200Cycles

Element Material

Ceramic

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS SM-42 series surface mount cermet trimmer. It offers fine adjustment and automatic mounting, also reflow soldering.

RoHS compliant

Resin material is UL Recognized 94V-0

Sealed construction

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy