2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-4

Get a bulk buy discount

Add 10 more to save Kr. 8,15

View bulk pricing options

Subtotal (1 tape of 2 units)*

Kr. 39,95

(exc. VAT)

Kr. 49,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 310 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8Kr. 19,975Kr. 39,95-
10 - 98Kr. 19,16Kr. 38,32Kr. 8,15
100 +Kr. 18,475Kr. 36,95Kr. 150,00

*price indicative

Packaging Options:
RS Stock No.:
244-4320
Mfr. Part No.:
SM-43TW103
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Surface

Number of Turns

5

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

SM-4

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

150°C

Maximum Voltage

300V

Length

4.8mm

Standards/Approvals

RoHS, UL

Height

5.3mm

Element Material

Ceramic

Mechanical Rotation

200Cycles

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS SM-42 series surface mount cermet trimmer. It offers fine adjustment and automatic mounting, also reflow soldering.

RoHS compliant

Resin material is UL Recognized 94V-0

Sealed construction

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy