2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- RS Stock No.:
- 244-4359
- Mfr. Part No.:
- ST-32ETA104
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
Kr. 15 115,00
(exc. VAT)
Kr. 18 895,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | Kr. 30,23 | Kr. 15 115,00 |
| 1000 - 1500 | Kr. 29,183 | Kr. 14 591,50 |
| 2000 + | Kr. 28,434 | Kr. 14 217,00 |
*price indicative
- RS Stock No.:
- 244-4359
- Mfr. Part No.:
- ST-32ETA104
- Brand:
- Nidec Components
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
| Brand | Nidec Components | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Series | ST-32 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 2mm | |
| Element Material | RuO2 Cermet | |
| Mechanical Rotation | 100Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Series ST-32 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Length 3.5mm | ||
Standards/Approvals RoHS, UL | ||
Height 2mm | ||
Element Material RuO2 Cermet | ||
Mechanical Rotation 100Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-32 series single turn surface mount cermet trimmer available in J hook, Gull wing and leaded terminal configurations, also has rotor with a cross slot for ease of adjustment.
RoHS compliant
Leaded terminals provide strong as adhesive strength against PCB bending
Sealed Construction
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
Related links
- 2 mΩ J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- 10 kΩ Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 50 kΩ Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 5 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 1 kΩ J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 2 mΩ J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 1 mΩ J-Hook 0.1 W Top Adjust Nidec Components, ST2