5 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3269
- RS Stock No.:
- 691-2586
- Mfr. Part No.:
- 3269W-1-502GLF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 43,47
(exc. VAT)
Kr. 54,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 27 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 43,47 |
| 10 - 24 | Kr. 37,07 |
| 25 - 49 | Kr. 32,49 |
| 50 - 99 | Kr. 28,26 |
| 100 + | Kr. 26,08 |
*price indicative
- RS Stock No.:
- 691-2586
- Mfr. Part No.:
- 3269W-1-502GLF
- Brand:
- Bourns
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
| Brand | Bourns | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3269 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.35mm | |
| Maximum Voltage | 300V | |
| Depth | 5.21mm | |
| Standards/Approvals | RoHS | |
| Height | 6.35mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3269 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.35mm | ||
Maximum Voltage 300V | ||
Depth 5.21mm | ||
Standards/Approvals RoHS | ||
Height 6.35mm | ||
Element Material Cermet | ||
12-Turn 250mW 1/4" 3269W Series
Bourns® 3269W Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Multi-Turn Surface Mount Trimmers
Related links
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 500 Ω Gull Wing 0.25 W Top Adjust Bourns, 3269
- 1 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 10 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 20 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269
- 2 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3269