STMicroelectronics KBMF01SC6, Dual-Element EMI Filter & ESD Protector, 6-Pin SOT-23
- RS Stock No.:
- 250-707
- Mfr. Part No.:
- KBMF01SC6
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 250-707
- Mfr. Part No.:
- KBMF01SC6
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Maximum Reverse Leakage Current | 10µA | |
| Length | 3.05mm | |
| Test Current | 50mA | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Maximum Reverse Leakage Current 10µA | ||
Length 3.05mm | ||
Test Current 50mA | ||
Width 1.75mm | ||
Height 1.3mm | ||
Related links
- STMicroelectronics KBMF01SC6 6-Pin SOT-23
- STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics USBUF01W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics EMIF06-MSD02N16 6-Element EMI Filter & ESD Protector, 16-Pin UQFN
- STMicroelectronics 6-Element EMI Filter & ESD Protector, 16-Pin UQFN