STMicroelectronics KBMF01SC6, Dual-Element EMI Filter & ESD Protector, 6-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
166-1110
Mfr. Part No.:
KBMF01SC6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Complex Array

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

0 °C

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Temperature

+70 °C

Test Current

50mA

Maximum Reverse Leakage Current

10µA

Length

3.05mm

Height

1.3mm

Width

1.75mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy