ROHM TVS Diode, 600 W, 2-Pin SOD-128
- RS Stock No.:
- 216-0027
- Mfr. Part No.:
- VS5V0UA1LAMTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 216-0027
- Mfr. Part No.:
- VS5V0UA1LAMTR
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Isolated | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 10mA | |
| Clamping Voltage VC | 10.5V | |
| Maximum Peak Pulse Current Ippm | 57A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.5mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Maximum Reverse Leakage Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Isolated | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 10mA | ||
Clamping Voltage VC 10.5V | ||
Maximum Peak Pulse Current Ippm 57A | ||
Maximum Operating Temperature 150°C | ||
Length 2.5mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Maximum Reverse Leakage Current 800μA | ||
Automotive Standard No | ||
The Rohm transient voltage suppressor having silicon epitaxial planar type structure. It is mainly used in surge protection.
High reliability
Small mold type
Related links
- ROHM TVS Diode 2-Pin SOD-128
- ROHM VS5V0UA1LAMTR TVS Diode 2-Pin SOD-128
- ROHM VS5V0UA1LAMTFTR TVS Diode 2-Pin SOD-128
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS24VP1UTP 600 W, 2-Pin SOD-128
- Nexperia PTVS30VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS54VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS24VP1UP 600 W, 2-Pin SOD-128