Knipex 155mm Stainless Steel Fine, Serrated Tweezer
- RS Stock No.:
- 187-1350
- Mfr. Part No.:
- 92 22 35
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 246,30
(exc. VAT)
Kr. 307,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 246,30 |
*price indicative
- RS Stock No.:
- 187-1350
- Mfr. Part No.:
- 92 22 35
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 155mm | |
| Point Type | Fine, Serrated | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 155mm | ||
Point Type Fine, Serrated | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 8mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
KNIPEX 92 22 35 Precision Tweezers for fine mechanics serrated 155 mm
92 22 35 Precision Tweezers for fine mechanics Universal Tweezers are suitable for demanding standard applications and precision tasks. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. For the electronics industry, watchmakers and jewellers. High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. straight pattern. non-reflective matt finish. stainless, anti-magnetic and acid-proof. - Surface: stainless. anti-magnetic. acid-proof- Finish: straight- Tips width (A): 0.5mm- Tips width (B): 0.5mm- Tweezers tip version: pointed- Corrosion-resistant: yes - ESD-tested: no - VDE tested: no - Sectors: Industry electronics- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Features and Benefits
Straight Pattern
Non-Reflective Matt Finish
Stainless, Anti-Magnetic And Acid-Proof
Non-Reflective Matt Finish
Stainless, Anti-Magnetic And Acid-Proof
Technical attributes
Universal Tweezers Are Suitable For Demanding Standard Applications And Precision Tasks
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Related links
- Knipex 155mm Stainless Steel Serrated Tweezer
- Knipex 155mm Steel Serrated Tweezer
- Knipex 160mm Stainless Steel Serrated Tweezer
- Knipex 300mm Stainless Steel Serrated Tweezer
- Knipex 145mm Stainless Steel Serrated Tweezer
- Knipex 120mm Stainless Steel Serrated Tweezer
- Knipex 200mm Stainless Steel Serrated Tweezer
- Knipex 125mm Stainless Steel, Carbon Fibre Reinforced Plastic Serrated Tweezer