Knipex 155mm Stainless Steel Serrated Tweezer
- RS Stock No.:
- 498-6419
- Mfr. Part No.:
- 92 34 36
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 216,67
(exc. VAT)
Kr. 270,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 216,67 |
*price indicative
- RS Stock No.:
- 498-6419
- Mfr. Part No.:
- 92 34 36
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 155mm | |
| Point Type | Serrated | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 155mm | ||
Point Type Serrated | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Maximum Temperature 130°C | ||
Standards/Approvals IEC 60900:2004 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
KNIPEX 92 34 36 Precision Tweezers for fine mechanics serrated 152 mm
92 34 36 Precision Tweezers for fine mechanics Universal Tweezers are suitable for demanding standard applications and precision tasks. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. For the electronics industry, watchmakers and jewellers. High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: matt finish- Finish: angled 25°- Tips width (A): 0.5mm- Tips width (B): 0.5mm- Tweezers tip version: pointed- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
Universal Tweezers Are Suitable For Demanding Standard Applications And Precision Tasks
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Wide Range Of Designs: Straight, Angled, Gripping Surfaces And Handles Smooth Or Serrated, With Needle Points, Narrow Or Blunt Tips, As Well As Different Lengths
For The Electronics Industry, Watchmakers And Jewellers
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Related links
- Knipex 155mm Stainless Steel Fine, Serrated Tweezer
- Knipex 155mm Steel Serrated Tweezer
- Knipex 160mm Stainless Steel Serrated Tweezer
- Knipex 200mm Stainless Steel Serrated Tweezer
- Knipex 300mm Stainless Steel Serrated Tweezer
- Knipex 145mm Stainless Steel Serrated Tweezer
- Knipex 120mm Stainless Steel Serrated Tweezer
- Knipex 155mm Stainless Steel Electricians Scissor Blue, Red