MOXA 4 Port USB 2.0 USB Hub, USB Powered, 192 mm
- RS Stock No.:
- 255-3550
- Mfr. Part No.:
- UPort 404-T w/o Adapter
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 4 557,24
(exc. VAT)
Kr. 5 696,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 557,24 |
*price indicative
- RS Stock No.:
- 255-3550
- Mfr. Part No.:
- UPort 404-T w/o Adapter
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 192mm | |
| Standards/Approvals | USB-IF certification | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 192mm | ||
Standards/Approvals USB-IF certification | ||
- COO (Country of Origin):
- TW
The Moxa Europe industrial-grade USB hub is designed to provide true USB 2.0 Hi-Speed 480 Mbps data transmission rates through each port. It has 15 kV ESD level 4 protection for all USB ports.
USB-IF certification
Dual power inputs (power jack and terminal block)
Rugged metal housing
DIN-rail and wall-mountable
Comprehensive diagnostic LEDs
Related links
- MOXA 7 Port USB 2.0 USB Hub 192 mm 35 in
- MOXA 4 Port USB 2.0 USB Hub 192 mm
- MOXA 4 Port USB 2.0 USB Hub 185 mm 80 mm 35mm
- MOXA 7 Port USB 2.0 USB Hub 185 mm
- MOXA 4 Port USB 3.2 USB Hub 85 mm 27 mm 100mm
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 4 Port USB 2.0 USB Hub 100 mm
- Hama 4 Port USB 2.0 USB Hub 22 mm