Gates Drive Belt, belt section Z 1.078 m, 1.04 m Length
- RS Stock No.:
- 211-8708
- Mfr. Part No.:
- Z41 HI-POWER
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save Kr. 13,15
View bulk pricing optionsSubtotal (1 unit)*
Kr. 133,16
(exc. VAT)
Kr. 166,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 133,16 | - |
| 5 - 9 | Kr. 130,53 | Kr. 13,15 |
| 10 - 24 | Kr. 127,90 | Kr. 52,60 |
| 25 + | Kr. 125,15 | Kr. 200,25 |
*price indicative
- RS Stock No.:
- 211-8708
- Mfr. Part No.:
- Z41 HI-POWER
- Brand:
- Gates
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
| Brand | Gates | |
| Belt Section | Z | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | Hi-Power | |
| Belt Material | Rubber | |
| Outside Length | 1.078m | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 6mm | |
| Belt Width | 10mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 1.04m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section Z | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series Hi-Power | ||
Belt Material Rubber | ||
Outside Length 1.078m | ||
Minimum Operating Temperature -30°C | ||
Belt Height 6mm | ||
Belt Width 10mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 1.04m | ||
- COO (Country of Origin):
- PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost