Norgren Pressure Switch Pneumatic
- RS Stock No.:
- 220-3224
- Mfr. Part No.:
- 0880326000000000
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 962,65
(exc. VAT)
Kr. 2 453,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 962,65 |
| 5 - 9 | Kr. 1 923,52 |
| 10 + | Kr. 1 884,28 |
*price indicative
- RS Stock No.:
- 220-3224
- Mfr. Part No.:
- 0880326000000000
- Brand:
- Norgren
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
| Brand | Norgren | |
| Product Type | Pressure Switch | |
| Switch Output | Micro switch with Gold Plated Contact | |
| Pressure Type | Pneumatic | |
| Mount Type | Optional | |
| Electrical Connection Type | M12X1, DIN EN 175301 803 | |
| Connection Thread Size | G 1/4 | |
| Series | 18D | |
| Minimum Set Pressure | -1bar | |
| Maximum Set Pressure | 30bar | |
| Connection Thread Standard | ISO 228, BSPP | |
| Maximum Operating Temperature | 80°C | |
| Width | 30mm | |
| Depth | 30mm | |
| Standards/Approvals | UL and CSA, Low Voltage Directive 2006/95/EG | |
| Height | 72mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Switch | ||
Switch Output Micro switch with Gold Plated Contact | ||
Pressure Type Pneumatic | ||
Mount Type Optional | ||
Electrical Connection Type M12X1, DIN EN 175301 803 | ||
Connection Thread Size G 1/4 | ||
Series 18D | ||
Minimum Set Pressure -1bar | ||
Maximum Set Pressure 30bar | ||
Connection Thread Standard ISO 228, BSPP | ||
Maximum Operating Temperature 80°C | ||
Width 30mm | ||
Depth 30mm | ||
Standards/Approvals UL and CSA, Low Voltage Directive 2006/95/EG | ||
Height 72mm | ||
- COO (Country of Origin):
- CZ
The IMI Norgren electro-mechanical vacuum switch with G1/4 ports.
Mounting position is optional
IP67 for M12x 1connection
Related links
- Norgren Pressure Switch Pneumatic
- Norgren Pressure Switch Male Positive Pressure
- Norgren Pressure Switch Electromechanical
- Norgren Pressure Switch Positive Pressure
- Norgren Pressure Switch Female Vacuum, Positive Pressure
- Norgren Pressure Switch Compressed Air, Filtered
- Norgren Pressure Switch
- Norgren Pressure Switch Female Positive Pressure