Epcos, CT Metal Oxide Varistor 700pF 1A, Clamping 38V, Varistor 22V, 1206 (3216M)
- RS Stock No.:
- 496-3343
- Mfr. Part No.:
- B72520T0140K062
- Brand:
- Epcos
Stock information currently inaccessible
- RS Stock No.:
- 496-3343
- Mfr. Part No.:
- B72520T0140K062
- Brand:
- Epcos
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
| Brand | Epcos | |
| Varistor Voltage | 22V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 38V | |
| Clamping Current | 1A | |
| Energy | 0.5J | |
| Series | CT | |
| Maximum Surge Current | 200A | |
| Capacitance | 700pF | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Package/Case | 1206 (3216M) | |
| Select all | ||
|---|---|---|
Brand Epcos | ||
Varistor Voltage 22V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 38V | ||
Clamping Current 1A | ||
Energy 0.5J | ||
Series CT | ||
Maximum Surge Current 200A | ||
Capacitance 700pF | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Package/Case 1206 (3216M) | ||