Hauber Elektronik Vibration Sensor, 16mm/s Max, 25 mA Max, 30V Max, 10 → 1000 Hz, -40°C → +125°C
- RS Stock No.:
- 275-2248
- Mfr. Part No.:
- HE101.01.16.00.00.00.050
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
Kr.9 143 76
(exc. VAT)
Kr.11 429 70
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 143,76 |
*price indicative
- RS Stock No.:
- 275-2248
- Mfr. Part No.:
- HE101.01.16.00.00.00.050
- Brand:
- Hauber Elektronik
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
| Brand | Hauber Elektronik | |
| Maximum Shock / Vibration | 16mm/s | |
| Maximum Current | 25 mA | |
| Maximum DC Voltage | 30V | |
| Switching Frequency | 10 → 1000 Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Maximum Shock / Vibration 16mm/s | ||
Maximum Current 25 mA | ||
Maximum DC Voltage 30V | ||
Switching Frequency 10 → 1000 Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH HE101-type vibration monitoring unit is used to measure and monitor absolute bearing vibrations and temperatures in machines in line with the standard DIN ISO 10816. Its main fields of application are fans, ventilators, blowers,
EAC declared
Interference free DC signals
Interference free DC signals
Related links
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 10 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 25 mA Max 1 → 1000 Hz, -40°C → +125°C
- Hauber Elektronik Vibration Sensor 20 mA Max 10 → 1000 Hz, -40°C → +60°C
- Hauber Elektronik Vibration Sensor 20 mA Max -35°C → +125°C