Omron 300 mm Vision Sensor , Monochrome- 1.2 MP

Subtotal (1 unit)*

Kr. 38 824,40

(exc. VAT)

Kr. 48 530,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 38 824,40

*price indicative

RS Stock No.:
215-5472
Mfr. Part No.:
F430-F000M12M-SRA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Light Source

Red LED

Product Type

Vision Sensor

Imaging Technology

CMOS

Screen Resolution

1.2 MP

Terminal Type

Ethernet

Interface Type

Ethernet

Maximum Supply Voltage

24V

Maximum Detection

300mm

Vision Colour Type

Monochrome

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Standards/Approvals

No

Housing Material

Die Cast Aluminium, Alumite

IP Rating

IP65, IP67

This Omron Smart Camera, from the series, Microhawk F430-F, has simple configuration with AutoVISION. It has autofocus.

Its Degree of protection is IP65/IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy