STMicroelectronics L7908CV, 1 Linear Voltage, Voltage Regulator 1.5A, -8 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
168-6800
Mfr. Part No.:
L7908CV
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

-8 V

Number of Outputs

1

Line Regulation

160 mV

Load Regulation

160 mV

Mounting Type

Through Hole

Polarity

Negative

Package Type

TO-220

Quiescent Current

3mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Height

9.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

-35 V

Width

4.6mm

Length

10.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy