onsemi MC79M08CDTG, 1 Linear Voltage, Voltage Regulator 500mA, -8 V 3-Pin, DPAK
- RS Stock No.:
- 178-4804
- Mfr. Part No.:
- MC79M08CDTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4804
- Mfr. Part No.:
- MC79M08CDTG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | -8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 80 mV | |
| Accuracy | ±4% | |
| Load Regulation | 100 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 2.38mm | |
| Maximum Input Voltage | -35 V | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage -8 V | ||
Number of Outputs 1 | ||
Line Regulation 80 mV | ||
Accuracy ±4% | ||
Load Regulation 100 mV | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 2.38mm | ||
Maximum Input Voltage -35 V | ||
Length 6.73mm | ||
Width 6.22mm | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- STMicroelectronics L78M15CV Voltage Regulator 500mA TO-220
- ROHM BA178M07FP-E2 Voltage Regulator 500mA TO-252
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 Voltage Regulator 500mA TO-252
- Taiwan Semiconductor TS78M12CP ROG Voltage Regulator 500mA TO-252
- STMicroelectronics L7908CV Voltage Regulator 1.5A TO-220
- Microchip MIC5219YMM Voltage Regulator 500mA 8-Pin, MSOP
- Texas Instruments UA78L08ACLPRE3 Voltage Regulator 100mA TO-92
- onsemi MC7808ACTG Voltage Regulator 2.2A TO-220