STMicroelectronics LD1117V50, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 5 V 3-Pin, TO-220

Unavailable
RS will no longer stock this product.
RS Stock No.:
686-9760
Mfr. Part No.:
LD1117V50
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.3A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

10 mV

Load Regulation

15 mV

Accuracy

±1%

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

5mA

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Input Voltage

15 V

Height

9.15mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

0 °C

Width

4.6mm

Length

10.4mm

Linear Voltage Regulators, 800mA, STMicroelectronics



Linear Voltage Regulators, STMicroelectronics

Related links