DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB)

Subtotal (1 reel of 3000 units)*

Kr. 3 624,00

(exc. VAT)

Kr. 4 530,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 1,208Kr. 3 624,00

*price indicative

RS Stock No.:
246-7020
Mfr. Part No.:
SMBJ26CAQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Supervisor

Mount Type

Surface

Package Type

DO-214AA (SMB)

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL, RoHS, J-STD-020

Series

SMBJ7.0(C)AQ

Automotive Standard

AEC-Q101

The DiodesZetex SMBJ26.0(C)AQ is Surface mount Transient Voltage Suppressor for Automotive applications rated for 400W. It is suitable to protect sensitive automotive circuits against surges and against electrostatic discharges.

600W peak Pulse power dissipation 7V to 100V stand-off voltages Glass passivated die construction Unidirectional and Bidirectional versions available Excellent clamping capability

Related links