DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ26CAQ-13-F

Bulk discount available

Subtotal (1 pack of 25 units)*

Kr. 71,875

(exc. VAT)

Kr. 89,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25Kr. 2,875Kr. 71,88
50 - 475Kr. 2,819Kr. 70,48
500 - 975Kr. 1,474Kr. 36,85
1000 - 2475Kr. 1,112Kr. 27,80
2500 +Kr. 1,098Kr. 27,45

*price indicative

Packaging Options:
RS Stock No.:
246-7622
Mfr. Part No.:
SMAJ26CAQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Supervisor

Mount Type

Surface

Package Type

DO-214AC (SMA)

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

ISO7637-2, RoHS, ISO10605, J-STD-020

Series

SMAJ5.0(C)AQ

Automotive Standard

AEC-Q101

The DiodesZetex SMAJ26.0(C)AQ is Surface mount Transient Voltage Suppressor for Automotive applications rated for 400W. It is suitable to protect sensitive automotive circuits against surges and against electrostatic discharges.

400W peak Pulse power dissipation 5V to 200V stand-off voltages Glass passivated die construction Unidirectional and Bidirectional versions available Excellent clamping capability

Related links