Steinel 9205190000, LED Voltage Indicator, 400V ac/dc
- RS Stock No.:
- 225-3284
- Mfr. Part No.:
- 9918950000
- Brand:
- Steinel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 172,75
(exc. VAT)
Kr. 215,94
(inc. VAT)
- RS Stock No.:
- 225-3284
- Mfr. Part No.:
- 9918950000
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Maximum Voltage | 400V ac/dc | |
| Display Type | LED | |
| IP Rating | IP40 | |
| Weight | 70g | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | 9205190000 | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Maximum Voltage 400V ac/dc | ||
Display Type LED | ||
IP Rating IP40 | ||
Weight 70g | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p 9205190000 | ||
RoHS Status: Not Applicable
Slimline Indicators 6-400V AC/DC
Slimline voltage indication ranges of 6, 50 and 110V.
Volt Check 3
AC/DC voltage checkAutomatic range selectionPolarity indication on DC up to 50VAC indication when both polarity indicators are litBright neon indicator for voltages 110V and aboveTester reduces the test current for high voltages to prolong the LED life
Caution
This unit should be checked for correct operation using a known voltage before use.
Supplied with
Instruction manual.
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.

