Klein Tools NCVT-3P Non-Contact Voltage Detector 1000 V ac
- RS Stock No.:
- 270-8000
- Mfr. Part No.:
- NCVT3P
- Brand:
- Klein Tools
Subtotal (1 unit)*
Kr. 335,08
(exc. VAT)
Kr. 418,85
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 25 unit(s) shipping from 23 March 2026
- Plus 224 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 335,08 |
*price indicative
- RS Stock No.:
- 270-8000
- Mfr. Part No.:
- NCVT3P
- Brand:
- Klein Tools
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
| Brand | Klein Tools | |
| Product Type | Non-Contact Voltage Detector | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Length | 145mm | |
| Maximum Detection Voltage | 1000V ac | |
| Width | 28mm | |
| Height | 24mm | |
| Weight | 51g | |
| Model Number | NCVT-3P | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Non-Contact Voltage Detector | ||
Battery Type AAA | ||
Power Source Battery | ||
Length 145mm | ||
Maximum Detection Voltage 1000V ac | ||
Width 28mm | ||
Height 24mm | ||
Weight 51g | ||
Model Number NCVT-3P | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Klein Tools non contact voltage tester comes with an integrated flashlight. The voltage sensor detects 12 to 1000 Vac and indicates the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets, etc. It detects voltage with simultaneous visual and audible voltage indicators.
Auto power off feature conserves and extends battery life
6.6ft (2m) drop protection
IP67 rated for dustproof and waterproof
Lightweight, compact tool with pocket clip provides convenient storage and quick access
Related links
- Wiha Non-Contact Voltage Detector, 90 V ac to 1000 V ac
- Stanley FMHT82567-0 Non-Contact Voltage Detector, 20 V to 1000 V
- FLIR VP52-2™ Non-Contact Voltage Detector, 24 V ac to 1000 V ac
- RS PRO Volt-Stick SOUND Non-Contact Voltage Detector, 230 V ac to 1000 V ac
- Ideal Industries 61-647 Non-Contact Voltage Detector, 50 V ac to 1000 V ac
- Fluke 2AC Non-Contact Voltage Detector, 200 V ac to 1000 V ac
- Fluke 1AC Non-Contact Voltage Detector, 200 V ac to 1000 V ac
- Klein Tools NCVT-2P 1000V ac Continuity Check NCVT2P